TCS3400-DB

985-TCS3400-DB
TCS3400-DB

Mfr.:

Description:
Optical Sensor Development Tools Daughter board for the TCS3400

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Boards
Color Sensor
TCS3400
I2C, USB
Brand: ams OSRAM
Product Type: Optical Sensor Development Tools
Series: TCS3400
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600881 Q65114A3453
Unit Weight: 79.073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: