TMG39923-M

985-TMG39923-M
TMG39923-M

Mfr.:

Description:
Proximity Sensors Gesture, Color, ALS Proximity 1.8V 2.0mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Proximity Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Optical
100 mm
SMD/SMT
Open Drain
Brand: ams OSRAM
Description/Function: Gesture, color, ALS, and proximity sensor module
Maximum Frequency: 3.825 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Operating Supply Current: 220 uA
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: TMG3992
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: mobeam
Part # Aliases: 300510058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: