HPC/cALP-i3-1220PE

congatec
787-HPCALP-I3-1220PE
HPC/cALP-i3-1220PE

Mfr.:

Description:
Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$827.81 $827.81
$809.18 $4,045.90
$796.76 $7,967.60
25 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM-HPC
Intel
Core i3-1215UE
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
10 MB
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR5
Processor Series: i3-1215UE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 049507
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.