conga-SMX8-Mini/Quad-4G eMMC16

congatec
787-051200
conga-SMX8-Mini/Quad-4G eMMC16

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$266.15 $266.15
$258.35 $2,583.50
$253.98 $6,349.50

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 51200 051200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0