conga-STDA4/i-TDA4VM-4G eMMC32conga-STDA

congatec
787-STDA4TDA4VM4G
conga-STDA4/i-TDA4VM-4G eMMC32conga-STDA

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.1 module with TI Jacinto TDA4VM processor (TDA4VM88)Dual ARM Cortex A72

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$460.85 $460.85
$438.64 $4,386.40
$422.73 $10,568.25

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.1
Texas Instruments
TDA4VM88
2 GHz
8 GB
0 GB
8 MB
5 V
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
- 40 C
+ 85 C
82 mm x 50 mm
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: LPDDR4
Packaging: Bulk
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 051510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0