21088E-00-01-01

331-21088E
21088E-00-01-01

Mfr.:

Description:
Display Modules Low Profile Full-HD-Flatpanel-Controller with Analog-RGB (VGA), DVI and DisplayPort inputs and Dual channel LVDS output, Height: 8 mm, Commercial temperature 0 C to + 60 C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
eCOUNT Embedded
Product Category: Display Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CRTtoLCD-61-LP
LCD Controllers
Full-HD-Flatpanel
1920 x 1200
Serial
Brand: eCOUNT Embedded
Dimensions: 100 mm x 80 mm x 8 mm
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
3A001.a.5.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: