612N/2GML-096

ebm-papst
5912-612N/2GML-096
612N/2GML-096

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.05 $30.05
$28.33 $283.30
$25.49 $637.25

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
60 mm
25 mm
60 mm
12 VDC
14.7 CFM (0.42 m3/min)
3000 RPM
Sleeve
19 dBA
IP20
700 mW
Speed Signal, Open Collector Output
Plastic
Connector - 3 pin
600NG
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 60 mm x 60 mm x 25 mm
Factory Pack Quantity: 45
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9292206096
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.