M4E068-DF01-01

ebm-papst
5912-M4E068-DF01-01
M4E068-DF01-01

Mfr.:

Description:
AC, DC & Servo Motors AC Motor, 230VAC, 1300/1450RPM, 100/132Win, 50/67Wout, 0.44/0.58A, E-Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.37 $230.37

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC, DC & Servo Motors
RoHS:  
AC Motors
68 mm
Brand: ebm-papst
Product Type: AC, DC & Servo Motors
Series: M4E068
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: E-Motors
Type: Fan Motor
Unit Weight: 1.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8501206000
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST