iW-G15D-SM04-3D001G-E004G-LCD

iWave Global
136-IW15D3DGE004GLCD
iW-G15D-SM04-3D001G-E004G-LCD

Mfr.:

Description:
Development Boards & Kits - ARM i.MX 6 Quad SODIMM Development Kit with Linux OS with 5V, 2.5A (Small Plug) Power Adapter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$689.65 $689.65

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Development Boards & Kits - ARM
RoHS:  
iW-G15D
Development Kits
ARM Cortex A9
iW-RainboW-G15M
Bulk
Brand: iWave Global
Dimensions: 100 mm x 72 mm x 1.6 mm
For Use With: i.MX 6 Quad
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99