FPF2700MX

onsemi / Fairchild
512-FPF2700MX
FPF2700MX

Mfr.:

Description:
Power Switch ICs - Power Distribution AccuPower Advanced Load Mngmnt Products

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Load Switch
1 Output
400 mA to 2 A
140 mOhms
2.7 ms
100 us
2.8 V to 36 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
FPF2700
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Pd - Power Dissipation: 1.25 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.8 V
Unit Weight: 230.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99