4N25SM

onsemi
512-4N25SM
4N25SM

Mfr.:

Description:
Transistor Output Optocouplers PHOTO TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52,951

Stock:
52,951 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.387 $3.87
$0.354 $35.40
$0.295 $147.50
$0.276 $276.00
$0.258 $516.00
$0.24 $1,200.00
$0.228 $2,280.00
$0.222 $5,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.63
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
30 V
500 mV
6 V
270 mW
- 40 C
+ 100 C
4N25M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: 4N25SM_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99