74VHC573M

512-74VHC573M
74VHC573M

Mfr.:

Description:
Latches Octal D-Type Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
74VHC
8 Circuit
3 Line
SOIC-20
Non-Inverting
14.5 ns at 3.3 V, 8.8 ns at 5 V
4 uA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Height: 2.35 mm
Length: 13 mm
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: 74VHC573
Factory Pack Quantity: 1080
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Type: D-Type
Width: 7.6 mm
Part # Aliases: 74VHC573M_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.86
Min:
1