ADM1021AARQZ-R

onsemi
863-ADM1021AARQZ-R
ADM1021AARQZ-R

Mfr.:

Description:
Board Mount Temperature Sensors PIN COMP TO ADM1021

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,650

Stock:
2,650 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.32 $6.32
$6.26 $31.30
$4.85 $48.50
$4.48 $112.00
$3.90 $390.00
$3.77 $1,885.00
$3.55 $3,550.00
Full Reel (Order in multiples of 2500)
$3.45 $8,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi ADT7461ARZ-REEL
onsemi
Board Mount Temperature Sensors 1C TDM TMP RNG IC

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 100 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Local, Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: ADM1021A
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: System Temperature Sensor
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99