AR0144CSSM00SUKA0-CRBR

onsemi
863-AR0144CSSM00SUCR
AR0144CSSM00SUKA0-CRBR

Mfr.:

Description:
Image Sensors 1MP 1/4 CIS SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.63 $31,890.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Image Sensor
1280 H x 800 V
Monochrome
1 Megapixels
60 fps
3 um x 3 um
ODCSP-69
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/4 in
Product Type: Image Sensors
Series: AR0144CS
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.