ARRAYC-30035-16P-PCB

onsemi
863-ARYC3003516PPCB
ARRAYC-30035-16P-PCB

Mfr.:

Description:
Photodiodes Silicon Photomultiplier Array 4x4 with Connector Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$576.07 $576.07
$509.15 $5,091.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
Photodiode Arrays
PCB Mount
420 nm
154 nA
0.6 ns
- 40 C
+ 85 C
ArrayC
Brand: onsemi
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: SensL
Unit Weight: 22.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541491050
ECCN:
EAR99

Silicon Photomultipliers (SiPMs)

onsemi Silicon Photomultipliers (SiPMs) feature high gain, fast timing, and excellent PDE with practical advantages associated with solid state technology (SST). These onsemi SiPMs offer a fast output terminal and are manufactured using a CMOS process. The SiPMs have a breakdown voltage uniformity of ±250mV across all sensors in a product line, a low-temperature coefficient of 21mV/°C, and <30V bias voltage. These SiPMs are ideal for medical imaging, hazard and threat, 3D ranging and imaging, and high energy physics.