BC549CTA

onsemi
512-BC549CTA
BC549CTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN 30V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268,949

Stock:
268,949 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.177 $1.77
$0.11 $11.00
$0.083 $41.50
$0.072 $72.00
Full Ammo Pack (Order in multiples of 2000)
$0.053 $106.00
$0.047 $188.00
$0.042 $420.00
$0.04 $960.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
100 mA
30 V
30 V
5 V
250 mV
500 mW
300 MHz
+ 150 C
BC549
Ammo Pack
Brand: onsemi
Continuous Collector Current: 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99