DFB2040

onsemi
512-DFB2040
DFB2040

Mfr.:

Description:
Bridge Rectifiers 400V 20A Glass Pass. Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,321

Stock:
1,321 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.55 $15.50
$1.35 $135.00
$1.23 $615.00
$1.22 $1,464.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
Solder Pin
TS-6P
20 A
400 V
1.1 V
250 A
- 55 C
+ 125 C
DFB2040
Tube
Brand: onsemi
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Glass Passivated Bridge Rectifiers

onsemi DFB2005 to DFB2100 and DFB2505 to DFB25100 Glass Passivated Bridge Rectifiers feature reliable low-cost construction and are ideal for printed circuit boards. The DFB2505 to DFB25100 modules feature a surge overload rating to 300A peak and high case dielectric strength of 2500VRMS. The DFB2005 to DFB20100 rectifiers offer a surge overload rating to 250A peak and high case dielectric strength of 2000VRMS. All versions of these onsemi glass passivated bridge rectifiers provide an isolated voltage of >2500V from case to lead.