ESD9L3.3ST5G

onsemi
863-ESD9L3.3ST5G
ESD9L3.3ST5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,341

Stock:
67,341 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2480
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.233 $2.33
$0.104 $10.40
$0.099 $49.50
$0.081 $81.00
Full Reel (Order in multiples of 8000)
$0.081 $648.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
9 V
4.8 V
SOD-923-2
1 A
15 W
0.9 pF
10 kV
15 kV
- 55 C
+ 125 C
ESD9L
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Transient Voltage Suppressor (TVS) Devices

onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.