FAN9672Q

onsemi
512-FAN9672Q
FAN9672Q

Mfr.:

Description:
Power Factor Correction - PFC Interleaved PFC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,011

Stock:
4,011 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.01 $40.10
$3.70 $92.50
$3.36 $336.00
$2.97 $742.50
$2.90 $1,450.00
$2.84 $2,840.00
$2.83 $7,075.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
40 kHz
- 40 C
+ 105 C
SMD/SMT
LQFP-32
Tray
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.64 W
Product: Critical Conduction Mode PFC Controllers
Product Type: PFC - Power Factor Correction
Series: FAN9672
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99