FFSP0665B

onsemi
863-FFSP0665B
FFSP0665B

Mfr.:

Description:
SiC Schottky Diodes SIC DIODE TO220 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$1.42 $14.20
$1.27 $127.00
$0.997 $498.50
$0.983 $983.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
6 A
650 V
1.38 V
28 A
40 uA
- 55 C
+ 175 C
FFSP0665B
Tube
Brand: onsemi
Pd - Power Dissipation: 49 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Vr - Reverse Voltage: 650 V
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

650V EliteSiC (Silicon Carbide) Schottky Diodes

onsemi 650V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.

D2 EliteSiC Diodes

onsemi D2 EliteSiC Diodes are a range of high-performance diodes designed for applications requiring a voltage rating of 650V. The onsemi D2 is available in various packages, including DPAK-3, D2PAK-2, D2PAK-3, PQFN-4, TO-220-2, TO-220-3, TO-247-2, and TO-247-3. These diodes offer low capacitive charge (QC) and are optimized for high-speed switching with low forward voltage. These features make the diodes ideal for power factor correction (PFC) and output rectification applications.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

FFSP0665B 650V 6A SiC Schottky Diodes

onsemi FFSP0665B 650V 6A Silicon Carbide Schottky Diodes use a technology that provides superior switching performance and higher reliability. onsemi FFSP0665B SiC Diodes feature temperature-independent switching characteristics, no reverse recovery current, and excellent thermal performance. Additional benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, reduced system size, and increased cost-effectiveness. The FFSP0665B 650V, 6A SiC Schottky Diodes come in a TO-220-2LD package.