FJA4213RTU

512-FJA4213RTU
FJA4213RTU

Mfr.:

Description:
Bipolar Transistors - BJT PNP Epitaxial Silicon Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Quantities greater than 323 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.09 $7.09
$4.65 $46.50
$3.00 $300.00
$2.55 $1,147.50
$2.54 $2,286.00
25,200 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-3P-3
PNP
Single
17 A
250 V
250 V
5 V
400 mV
130 W
30 MHz
- 50 C
+ 150 C
FJA4213
Tube
Brand: onsemi
Continuous Collector Current: - 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 55
DC Current Gain hFE Max: 160
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 450
Subcategory: Transistors
Part # Aliases: FJA4213RTU_NL
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99