FL7921RMX

onsemi
512-FL7921RMX
FL7921RMX

Mfr.:

Description:
Power Factor Correction - PFC CRITICAL MODE PFI/QR CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.913 $91.30
$0.858 $214.50
$0.826 $413.00
$0.761 $761.00
Full Reel (Order in multiples of 2500)
$0.736 $1,840.00
$0.725 $3,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
440 Hz
- 40 C
+ 125 C
SMD/SMT
SOP-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: FL7921R
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310075
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PFC/PWM Controller Combination

onsemi highly integrated PFC/PWM Controller Combination ICs are specifically designed for power supplies that consist of a boost PFC and PWM. These PFC/PWM Controller Combination ICs require very few external components to achieve protection/compensation.