FOD4118SD

onsemi
512-FOD4118SD
FOD4118SD

Mfr.:

Description:
Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.86 $2.86
$2.37 $23.70
$2.08 $208.00
$2.00 $1,000.00
Full Reel (Order in multiples of 1000)
$2.00 $2,000.00
$1.97 $3,940.00
$1.92 $9,600.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$4.94
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
FOD4118
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 537.109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

Snubberless Triac Drivers

onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.