FOD8163

onsemi
512-FOD8163
FOD8163

Mfr.:

Description:
Logic Output Opto-couplers 3.3V/5V Logic Gate Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,440

Stock:
11,440 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.76 $2.76
$2.01 $20.10
$1.55 $155.00
$1.35 $675.00
$1.17 $1,170.00
$1.08 $2,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.76
Min:
1

Similar Product

onsemi FOD8163R2
onsemi
Logic Output Opto-couplers 3.3V/5V Logic Gate Optocoupler

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
20 ns
10 ns
SMD/SMT
SO-6 Stretched
Open Collector
1 Channel
5000 Vrms
50 mA
25 mA
1.45 V
5 V
85 mW
- 40 C
+ 100 C
FOD8163
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 90 ns
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FOD8163 Series Logic Gate Optocouplers

onsemi / Fairchild FOD8163 Series Logic Gate Optocouplers are 3.3V/5V high-speed logic gate optocouplers with open-collector output. They support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8163 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8163T).