FODM291BR2

onsemi
863-FODM291BR2
FODM291BR2

Mfr.:

Description:
Phototransistors 4SO TR T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.52 $0.52
$0.322 $3.22
$0.211 $21.10
$0.174 $87.00
$0.16 $160.00
$0.149 $372.50
Full Reel (Order in multiples of 5000)
$0.14 $700.00
$0.128 $1,280.00
$0.124 $3,100.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phototransistors
RoHS:  
Phototransistors
MFP-4
SMD/SMT
50 mA
80 V
80 V
100 mV
100 nA
5 us
5 us
70 mW
- 55 C
+ 110 C
FODM291
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor Optocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

FODM291 DC Sensing Input Optocouplers

onsemi FODM291 DC Sensing Input Optocouplers are single-channel phototransistor optocouplers in a half-pitch mini-flat 4-pin package with a 1.27mm lead pitch. These optocouplers consist of gallium arsenide infrared emitting diode driving a phototransistor. The FODM291 optocouplers are built in a compact, half-pitch, mini-flat 4-pin package. These optocouplers are ideal for DC/DC converters, ground loop isolation, signal-to-noise isolation, adapters and chargers, set-top boxes, power supplies, motor control, and programmable logic control.