FODM3023-NF098

onsemi
512-FODM3023_NF098
FODM3023-NF098

Mfr.:

Description:
Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.03 $10.30
$0.725 $72.50
$0.604 $302.00
$0.536 $536.00
$0.487 $1,461.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
Miniflat
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
60 mA
1.2 V
300 mW
400 V
70 mA
- 40 C
+ 100 C
FODM3023_NF098
Tube
Brand: onsemi
Maximum Trigger Current: 5 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: FODM3023_NF098
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99