FODM352R2

onsemi
863-FODM352R2
FODM352R2

Mfr.:

Description:
Transistor Output Optocouplers 4SO TR T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,789

Stock:
1,789
Can Dispatch Immediately
On Order:
2,500
Expected 2026/04/06
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.22 $1.22
$0.859 $8.59
$0.641 $64.10
$0.544 $272.00
$0.512 $512.00
Full Reel (Order in multiples of 2500)
$0.476 $1,190.00
$0.427 $2,135.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
Photodarlington
1000 %
50 mA
1.4 V
300 V
150 mA
1.2 V
100 us
300 us
6 V
150 mW
- 55 C
+ 110 C
FODM352
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99