FQB34P10TM

onsemi
512-FQB34P10TM
FQB34P10TM

Mfr.:

Description:
MOSFETs 100V P-Channel QFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,511

Stock:
3,511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.92 $3.92
$2.58 $25.80
$1.81 $181.00
$1.51 $755.00
Full Reel (Order in multiples of 800)
$1.51 $1,208.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
33.5 A
60 mOhms
- 25 V, 25 V
4 V
110 nC
- 55 C
+ 175 C
3.75 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 210 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 250 ns
Series: FQB34P10
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 160 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: FQB34P10TM_NL
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99