FSA831AL10X

onsemi
512-FSA831AL10X
FSA831AL10X

Mfr.:

Description:
Battery Management USB2.0 High-Speed (480 Mbps) Charger Detection with Isolation Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,656

Stock:
4,656 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.57 $5.70
$0.513 $12.83
$0.45 $45.00
$0.42 $105.00
$0.402 $201.00
$0.371 $371.00
Full Reel (Order in multiples of 5000)
$0.338 $1,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
6 V
2 mA
4 V to 6 V
MicroPAK-10
SMD/SMT
FSA831A
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99