FSV1045V

onsemi
512-FSV1045V
FSV1045V

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 45V ULTRA-LOW VF SKTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349
Can Dispatch Immediately
On Order:
35,000
Expected 2026/05/29
35,000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1720
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.42 $1.42
$0.876 $8.76
$0.807 $80.70
$0.64 $320.00
$0.59 $590.00
Full Reel (Order in multiples of 5000)
$0.59 $2,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277-3
Single Dual Anode
Si
10 A
45 V
410 mV
300 A
220 uA
- 55 C
+ 150 C
FSV1045V
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Unit Weight: 113.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99