FUSB3301MPX

onsemi
512-FUSB3301MPX
FUSB3301MPX

Mfr.:

Description:
USB Interface IC USB Type-C Control Targeted for TA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,619

Stock:
2,619 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.943 $9.43
$0.854 $21.35
$0.756 $75.60
$0.709 $177.25
$0.682 $341.00
$0.636 $636.00
Full Reel (Order in multiples of 3000)
$0.616 $1,848.00
$0.606 $3,636.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB3301
USB Controllers
USB Controller
SMD/SMT
DFN-10
USB-C 1.1
3 V
3.5 V
5 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Core: None
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Operating Supply Voltage: 5 V
Port Type: DFP, UFP, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 16.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

FUSB3301 USB Type-C Controller

onsemi FUSB3301 USB Type-C Controller for Mobile Chargers and Power Adapters is an autonomous Source only Type-C controller optimized for mobile chargers and power adapters. It broadcasts the available current of the charger over CC1/CC2 using the USB Type-C standard and prevents VBUS from being asserted until a valid connection has been verified. It can be used for up to 15W charging using Type-C protocols. The FUSB3301 has very low standby power consumption and is housed in a 0.5mm pitch package to accommodate power adapter PCBs.