HCPL0500

onsemi
512-HCPL0500
HCPL0500

Mfr.:

Description:
High Speed Optocouplers HS Optocoupler 1Ch Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,512

Stock:
4,512 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$0.805 $8.05
$0.744 $74.40
$0.634 $317.00
$0.568 $568.00
$0.523 $3,138.00
$0.513 $4,617.00
$0.512 $12,288.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.51
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Narrow-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
2.7 %
16 mA
1.45 V
1.5 us
1.5 us
5 V
8 mA
100 mW
- 40 C
+ 85 C
HCPL0500
Tube
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99