LM2575T-5G

onsemi
863-LM2575T-5G
LM2575T-5G

Mfr.:

Description:
Switching Voltage Regulators 5V 1A Buck PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,225

Stock:
2,225 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$1.76 $17.60
$1.50 $75.00
$1.40 $140.00
$1.35 $337.50
$1.34 $670.00
$1.30 $1,300.00
$1.28 $3,200.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Buck
5 V
1 A
1 Output
4.75 V
40 V
52 kHz
- 40 C
+ 125 C
LM2575
Tube
Brand: onsemi
Country of Assembly: CZ
Country of Diffusion: CZ
Country of Origin: CN
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99