M1MA152KT1G

onsemi
863-M1MA152KT1G
M1MA152KT1G

Mfr.:

Description:
Small Signal Switching Diodes 80V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SC-59-3
80 V
500 mA
100 mA
Single
3 ns
1.2 V
100 nA
- 55 C
+ 150 C
M1MA152K
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: M1MA152WAT1G
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541210101
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 8,413

Stock:
8,413
Can Dispatch Immediately
On Order:
9,000
Expected 2026/11/16
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.24 $0.24
$0.105 $1.05
$0.091 $9.10
$0.067 $33.50
$0.066 $66.00
Full Reel (Order in multiples of 3000)
$0.048 $144.00
$0.043 $258.00
$0.04 $360.00
$0.035 $840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩