MAC97A6

863-MAC97A6
MAC97A6

Mfr.:

Description:
Triacs THY .6A 400V TRIAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triacs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
MAC97A6
8 A
400 V
10 uA
1.9 V
10 mA
2.5 V
7 mA
- 40 C
+ 110 C
Through Hole
TO-92-3 (TO-226)
Brand: onsemi
Product Type: Triacs
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: