MBR120LSFT1

863-MBR120LSFT1
MBR120LSFT1

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 20V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
1 A
20 V
650 mV
50 A
400 uA
- 55 C
+ 125 C
MBR120LSF
Reel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Unit Weight: 11.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

onsemi MBR120LSFT1G
onsemi
Schottky Diodes & Rectifiers 1A 20V