MBR140SFT1

863-MBR140SFT1
MBR140SFT1

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
1 A
40 V
850 mV
30 A
500 uA
- 55 C
+ 125 C
MBR140SF
Reel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Subcategory: Diodes & Rectifiers
Unit Weight: 11.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBR140SF/SNRVB140SF Schottky Barrier Rectifiers

onsemi MBR140SF/SNRVB140SF 40V 1.0A Schottky Barrier Rectifiers are ideally suited for low-voltage, high-frequency rectification or as polarity protection and free-wheeling diodes in surface mount applications where weight and compact size are critical to the system. This package also provides an easy-to-work-with alternative to the leadless 34 package style. Due to its small size, the onsemi MBR140SF/SNRVB140SF is ideal for use in portable and battery-powered products, such as cellular and cordless phones, notebook computers, chargers, printers, PDAs, and PCMCIA cards. Typical applications include DC-DC and AC-DC converters, reverse battery protection, and “ORing” of multiple supply voltages and any other application where size and performance are critical.

Availability

Stock:

Similar Product

onsemi MBR140SFT1G
onsemi
Schottky Diodes & Rectifiers 1A 40V