MC100EP16MNR4G

onsemi
863-MC100EP16MNR4G
MC100EP16MNR4G

Mfr.:

Description:
Bus Transceivers BBG ECL DIFF LINE RCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.80 $10.80
$8.44 $84.40
$7.85 $196.25
$7.34 $734.00
$6.32 $3,160.00
Full Reel (Order in multiples of 1000)
$6.30 $6,300.00
$6.27 $12,540.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
No
DFN-8
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Line Transmitter / Receiver
Mounting Style: SMD/SMT
Operating Supply Current: 38 mA
Product Type: Bus Transceivers
Series: MC100EP16
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: MC100EP16FDTG
Unit Weight: 9.470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99