MC100LVEL32DG

onsemi
863-MC100LVEL32DG
MC100LVEL32DG

Mfr.:

Description:
Clock Drivers & Distribution 3.3V ECL Divide By 2 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.12 $6.12
$4.70 $47.00
$4.68 $117.00
$3.66 $358.68
$3.42 $670.32
$3.33 $1,958.04

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
ECL
2.8 GHz
LVECL, LVPECL
SOIC-8
3 V
3.8 V
MC100LVEL32
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Operating Supply Current: 31 mA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 98
Subcategory: Clock & Timer ICs
Type: ECL
Part # Aliases: MC100LVEL31DTG
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99