MC74HCT138ADTR2G

onsemi
863-MC74HCT138ADTR2G
MC74HCT138ADTR2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1OF8 DECODER/ DEMULTIPLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCT
6 Input
8 Output
TSSOP-16
3 bit
27 ns
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 450 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MC74HCT138A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,706

Stock:
1,706 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.45 $0.45
$0.316 $3.16
$0.281 $7.03
$0.242 $24.20
$0.224 $56.00
$0.213 $106.50
$0.204 $204.00
Full Reel (Order in multiples of 2500)
$0.192 $480.00
$0.187 $935.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩