MMQA5V6T1G

onsemi
863-MMQA5V6T1G
MMQA5V6T1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5.6V 150W TVS Quad Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481
Can Dispatch Immediately
On Order:
264,000
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.222 $2.22
$0.126 $12.60
$0.104 $52.00
$0.093 $93.00
Full Reel (Order in multiples of 3000)
$0.067 $201.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.36
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3 V
SMD/SMT
8 V
5.6 V
SC-74-6 (SOT-457-6)
150 W
- 55 C
+ 150 C
MMQA
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 300 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 13.430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

MMQA/SZMMQA ESD Protection Diodes

onsemi MMQA/SZMMQA ESD Protection Diodes are quad monolithic silicon voltage suppressors designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD-sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. The onsemi MMQA/SZMMQA ESD Protection Diodes are ideal for situations where board space is at a premium.