MOC207VM

onsemi
512-MOC207VM
MOC207VM

Mfr.:

Description:
Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-Narrow-8
1 Channel
2500 Vrms
NPN Phototransistor
100 %
200 %
60 mA
1.5 V
30 V
150 mA
400 mV
3.2 us
4.7 us
6 V
240 mW
- 40 C
+ 100 C
MOC207M
Tube
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Part # Aliases: MOC207VM_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,043

Stock:
4,043 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.677 $6.77
$0.495 $49.50
$0.409 $204.50
$0.336 $336.00
$0.27 $810.00
$0.264 $2,376.00
$0.263 $6,312.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.79
Min:
1