NB3N51054DTR2G

onsemi
863-NB3N51054DTR2G
NB3N51054DTR2G

Mfr.:

Description:
Clock Generators & Support Products 3.3V, CRYSTAL TO 102 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,212

Stock:
1,212 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.83 $3.83
$3.28 $32.80
$3.14 $78.50
$2.90 $290.00
$2.61 $652.50
$2.58 $1,290.00
$2.47 $2,470.00
Full Reel (Order in multiples of 2500)
$2.47 $6,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
100 MHz
25 MHz
TSSOP-24
55 %
20 ps
NB3N51054
125 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Voltage: 3.3 V
Output Type: HCSL/LVDS
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
8542390090
ECCN:
EAR99