NB6L72MNG

onsemi
863-NB6L72MNG
NB6L72MNG

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2X2 PECL CROSSPOINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
246
Expected 2026/04/03
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.96 $12.96
$10.42 $104.20
$9.72 $243.00
$8.85 $885.00
$8.42 $2,071.32
$8.29 $4,078.68
$8.14 $9,010.98

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
NB6L72
Digital Crosspoint Switches
2 x 2
3 Gb/s
CML, LVCMOS, LVDS, LVPECL, LVTTL
LVPECL
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: onsemi
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 123
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.375 V
Unit Weight: 69.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
8542399999
ECCN:
EAR99