NCD57081ADR2G

onsemi
863-NCD57081ADR2G
NCD57081ADR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated High Current Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,396

Stock:
2,396 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.44 $24.40
$2.24 $56.00
$2.02 $202.00
$1.88 $470.00
$1.79 $895.00
$1.76 $1,760.00
Full Reel (Order in multiples of 2500)
$1.69 $4,225.00
$1.65 $8,250.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57081
SMD/SMT
SOIC-8
1 Channel
3750 Vrms
- 40 C
+ 125 C
1.315 W
13 ns
13 ns
Reel
Cut Tape
Brand: onsemi
Number of Outputs: 1 Output
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3.3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NCD57081 Gate Drivers

onsemi NCD57081 Gate Drivers are high-current IGBT gate drivers with 3.75kVrms internal galvanic isolation for reliable performance in high-power applications. The onsemi NCD57081 accepts complementary inputs, and each variant offers specific features. The NCD57081A features an active miller clamp, the NCD57080B has a negative power supply, and the NCD57081C has separate high and low driver outputs (OUTH and OUTL) for convenience in system design. All variants accommodate a wide range of input bias voltage and signal levels (3.3V to 20V) and come in a narrow-body SOIC-8 package.