NCL30488B2DR2G

onsemi
863-NCL30488B2DR2G
NCL30488B2DR2G

Mfr.:

Description:
LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.565 $1,412.50
$0.542 $2,710.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
500 mA
SOIC-7
20 V
16 V
NCL30488B
- 40 C
+ 125 C
Reel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimming: Dimming
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 4.3 mA
Type: Power Factor Corrected
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

NCL30486B/88B Single Stage CC/CV PSR Controllers

onsemi NCL30486B/88B Single Stage CC/CV PSR Controllers are high PF single-stage constant current and voltage PSR PWM controllers. The NCL30486B/88B is used for Flyback/Buck-Boost/Sepic/Boost. This controller operates in a QR mode to provide high efficiency. Thanks to a novel control method, the device can tightly regulate a constant LED current from the primary side. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.