NCS37020DTBR2G

onsemi
863-NCS37020DTBR2G
NCS37020DTBR2G

Mfr.:

Description:
Board Mount Surge Protectors Self-Test Appliance Leakage Circuit Interrupter (ALCI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,440

Stock:
2,440 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.644 $6.44
$0.531 $53.10
$0.509 $254.50
$0.491 $491.00
Full Reel (Order in multiples of 2500)
$0.464 $1,160.00
$0.454 $2,270.00
$0.443 $4,430.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
TSSOP-14
12 V
10 mA
0 C
+ 70 C
Reel
Cut Tape
Brand: onsemi
Height: 1.2 mm
Length: 5 mm
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: NCS37020
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99