NCV431AIDMR2G

onsemi
863-NCV431AIDMR2G
NCV431AIDMR2G

Mfr.:

Description:
Voltage References 2.5-36V ADJ 1-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.359 $3.59
$0.326 $8.15
$0.287 $28.70
$0.269 $67.25
$0.258 $129.00
$0.25 $250.00
Full Reel (Order in multiples of 4000)
$0.216 $864.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Shunt Adjustable Precision References
Adjustable
1 %
50 PPM / C
37 V
100 mA
- 40 C
+ 125 C
TL431A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99