NRVHPRS1KFA

onsemi
863-NRVHPRS1KFA
NRVHPRS1KFA

Mfr.:

Description:
Rectifiers SR SOD123FA PN 0.8A 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,970

Stock:
2,970 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.354 $3.54
$0.269 $26.90
$0.204 $102.00
$0.183 $183.00
Full Reel (Order in multiples of 3000)
$0.14 $420.00
$0.133 $798.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
SOD-123FA-2
800 V
800 mA
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
500 ns
- 55 C
+ 150 C
RS1KFA
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99