NSI45090JDT4G

onsemi
863-NSI45090JDT4G
NSI45090JDT4G

Mfr.:

Description:
LED Lighting Driver ICs DPAK 90MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,644

Stock:
21,644 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.604 $6.04
$0.544 $13.60
$0.478 $47.80
$0.447 $111.75
$0.427 $213.50
$0.412 $412.00
Full Reel (Order in multiples of 2500)
$0.397 $992.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
REACH - SVHC:
1 Output
Boost, Buck
160 mA
DPAK-3
45 V
45 V
1 MHz
Adjustable
NSI45090JD
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CZ
Country of Origin: CN
Input Voltage: 45 V
Low Level Output Current: 90 mA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 103.5 mA
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99